DEWALT DT9593-QZ SDS Plus EXTREME 2® Drill Bit 18 x 1000mm

MPN
DT9593-QZ
Brand
DEWALT
EAN-13
5035048055687
Order Code
95-4422
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £50.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stockBack-order availability date - 30/10/2026

The DEWALT SDS Plus EXTREME 2®Drill Bit is made from superior carbide grade for long life and greater durability. The hardened body adds further strength and helps to reduce breakage. Its optimised flute design provides efficient debris removal whilst the tip design ensures better bit penetration.

This DEWALT SDS Plus EXTREME 2® Drill Bit has the following dimensions:

Diameter: 18mm
Working Length: 950mm
Overall Length: 1000mm
Pack Quantity: 1


Type Drill bit
Diameter 18mm
Length 1000mm

Reviews

Be the first to submit a review

Trustpilot