DEWALT DT9583-QZ SDS Plus EXTREME 2® Drill Bit 16 x 600mm

MPN
DT9583-QZ
Brand
DEWALT
EAN-13
5035048055588
Order Code
95-4415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £19.91 £18.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT SDS Plus EXTREME 2®Drill Bit is made from superior carbide grade for long life and greater durability. The hardened body adds further strength and helps to reduce breakage. Its optimised flute design provides efficient debris removal whilst the tip design ensures better bit penetration.

This DEWALT SDS Plus Extreme 2 Drill Bit has the following dimensions:

Diameter: 16mm
Working Length: 550mm
Overall Length: 600mm
Pack Quantity: 1


Type Drill bit
Diameter 16mm
Length 600mm

Reviews

Be the first to submit a review

Trustpilot