DEWALT DT9580-QZ SDS Plus EXTREME 2® Drill Bit 16 x 260mm

MPN
DT9580-QZ
Brand
DEWALT
EAN-13
5035048055557
Order Code
95-4412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The DEWALT SDS Plus EXTREME 2®Drill Bit is made from superior carbide grade for long life and greater durability. The hardened body adds further strength and helps to reduce breakage. Its optimised flute design provides efficient debris removal whilst the tip design ensures better bit penetration.

This DEWALT SDS Plus EXTREME 2® Drill Bit has the following dimensions:

Diameter: 16mm
Working Length: 200mm
Overall Length: 260mm
Pack Quantity: 1


Type Drill bit
Diameter 16mm
Length 260mm

Reviews

Be the first to submit a review

Trustpilot