DEWALT DT8939-QZ ELITE SDS+ Full Head Carbide 4Cut DrillBit 14x200mm

MPN
DT8939-QZ
Brand
DEWALT
EAN-13
5035048078006
Order Code
68-4725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

DEWALT ELITE SDS+ Full Head Carbide 4 Cutter Drill Bits are ideal for drilling holes into reinforced concrete. Designed to resist breakage when striking rebar. The tapered core increases strength and resists flute breaks. DEWALT ELITE SERIES™ Drill Bits are ideal for drilling holes in concrete, and the high speed blasting strengthens the bit to reduce the risk of breakage. The 4 cutter carbide head provides maximum performance.


Type SDS Plus Drill Bits
Diameter 14mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot