DEWALT DT6927-QZ Steel Bull Point 30kg 28mm Length 500mm

MPN
DT6927-QZ
Brand
DEWALT
EAN-13
5035048070505
Order Code
84-3731
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This 500mm steel bull point from DeWalt has fully hardened steel body delivering increased life and durability, plus micro-processor controlled heat treatment for a consistently tough, long life.


  • Width: 28mm
  • Length: 500mm
  • Weight: 2.720kg
  • Manufacturer's part DT6927-QZ
Type Steel
Diameter 28mm
Number of Bits 1
Smallest Diameter 28mm
Weight 2.720kg

Reviews

Be the first to submit a review

Trustpilot