DEWALT DT6834-QZ SDS Max Steel Tile Chisel 80mm Length 300mm

MPN
DT6834-QZ
Brand
DEWALT
EAN-13
5035048034231
Order Code
84-3730
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £41.64 £39.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 80mm steel tile chisel from DeWalt is ideal for heavy-duty chiselling, channelling and demolition tasks in concrete, stone (medium hardness), floor and wall tiles, general masonry and mortar. This tile chisel features specially toughened steel and micro-processor controlled heat treatment which ensures consistent tough bits with long life.


  • Width: 80mm
  • Length: 300mm
  • Manufacturer's part DT6834-QZ
Type Chisel
Size 300mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot