DEWALT DT6803-QZ SDS Plus Steel Spade 40mm Length 200mm

MPN
DT6803-QZ
Brand
DEWALT
EAN-13
5011402371440
Order Code
84-3719
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This 40mm steel spade from DeWalt has been made from specially toughened steel and with micro-processor controlled heat treatment, ensuring it is tough with a long life.


  • Weight: 0.322kg
  • Manufacturer's part DT6803-QZ
Type Steel
Diameter 40mm
Length 200mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot