DEWALT DT6802-QZ SDS Plus Steel Flat 20mm Length 250mm

MPN
DT6802-QZ
Brand
DEWALT
EAN-13
5011402371433
Order Code
84-3718
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This 20mm steel flat from DeWalt has been made from specially toughened steel and with micro-processor controlled heat treatment, ensuring it has a tough, long life.


  • Weight: 0.264kg
  • Manufacturer's part DT6802-QZ
Type Steel
Diameter 20mm
Length 250mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot