DEWALT DT6610-QZ Masonry Drill Bit 10.0mm OL:200mm WL:135mm

MPN
DT6610-QZ
Brand
DEWALT
EAN-13
5011402372874
Order Code
95-4393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DEWALT Rotary/Percussion Masonry Drill Bits have 130° Douglas Form carbide tips. They are ideal for drilling anchor, plastic, fixing or pipework clearance holes. Suitable for drilling masonry, brick/blockwork and stone.

DeWalt Masonry Drillbit 10.0 x 200mm


Type Drill bit
Diameter 10mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot