DEWALT DT6506-QZ Masonry Drill Bit 6.0mm OL:100mm WL: 54mm

MPN
DT6506-QZ
Brand
DEWALT
EAN-13
5011402372492
Order Code
95-4381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The DEWALT Rotary/Percussion Masonry Drill Bits have 130° Douglas Form carbide tips. They are ideal for drilling anchor, plastic, fixing or pipework clearance holes. Suitable for drilling masonry, brick/blockwork and stone.

The DEWALT Masonry Drill Bit has the following specification:

Diameter: 6mm.
Overall Length: 100mm.
Working Length: 54mm.


Type Drill bit
Diameter 6mm
Length 100mm

Reviews

Be the first to submit a review

Trustpilot