DEWALT DT6502-QZ Masonry Drill Bit 5.5mm OL:85mm WL:44mm

MPN
DT6502-QZ
Brand
DEWALT
EAN-13
5011402372454
Order Code
95-4378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The DEWALT Rotary/Percussion Masonry Drill Bits have 130° Douglas Form carbide tips. They are ideal for drilling anchor, plastic, fixing or pipework clearance holes. Suitable for drilling masonry, brick/blockwork and stone.

This DEWALT Masonry Drill Bit has the following specification:

Diameter: 5.5mm
Overall Length: 85mm
Working Length: 44mm


Type Drill bit
Diameter 5.5mm

Reviews

Be the first to submit a review

Trustpilot