DEWALT DT60300-QZ DT60300 SDS Drill Bit Set, 8 Piece

Order Code:

97-8527

Brand: DEWALT MPN: DT60300-QZ EAN-13: 5035048099513
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working days

DEWALT SDS-Plus Drill Bits are suitable for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work. The 2 flute helix has been specially developed for efficient removal of dust. There is also an optimised carbide tip drill head with 2 cutting edges.

This 8 piece Set contains the following sizes: 6mm(x2), 7mm(x2), 8mm(x2), 10mm(x2)

Specification:

Overall Length: 160mm
Working Length: 92mm


Number of Pieces 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot