DEWALT DT4765-QZ Extreme Flatwood Drill Bit 14 x 152mm

MPN
DT4765-QZ
Brand
DEWALT
EAN-13
5035048072981
Order Code
95-4156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT Extreme Flatwood Drill Bits have an extra thick robust steel shank for outstanding durability and chamfered outer cutting spurs for clean, very fast drilling and extended drilling life. The precision ground central point has an optimised design for faster material penetration and increased drilling speed.

Ideal for the rapid drilling of holes in wood, for door locks, mortising, electrical and plumbing work. Suitable for natural hard and soft wood, chipboard and other man made materials.

This DEWALT Extreme Flatwood Drill Bit has the following specification:

Diameter: 14mm.
Length: 152mm.


Type Flat bit
Diameter 14mm
Length 152mm

Reviews

Be the first to submit a review

Trustpilot