DEWALT DT4606-QZ Wood Auger Drill Bit 12.0 x 200mm

MPN
DT4606-QZ
Brand
DEWALT
EAN-13
5011402385751
Order Code
84-3586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This 12 x 200mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the special Lewis spiral flute which allows for fast removal of debris and rapid drilling. Another feature is the outer cutting spur for clean holes with less splintering, making it perfect for either the profressional tradesman or DIY enthusiast drilling clean precise holes through beams, joists, doors etc.


  • Threaded centre point for accurate drilling
  • Fast, clean performance
  • Hexagonal shank
  • Weight: 0.344kg
  • Shank Ø: 12mm
  • Length: 200mm
  • Manufacturer's part DT4606-QZ
Type Auger
Diameter 12mm
Overall Length 200mm
Material Suitability Wood
Weight 0.344kg

Reviews

Be the first to submit a review

Trustpilot