DEWALT DT2359-QZ Sabre Blade Fast Cuts Wood with Nails Plastics 152mm Pack of 5

Order Code:

84-3522

Brand: DEWALT MPN: DT2359-QZ EAN-13: 5035048034583
  • Country of Origin: USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £14.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

This pack of 5 sabre blades from DeWalt has bi-metal construction, combining HCS and HSS for increased flexibility and durability. The blades can be used for fast cuts in wood with nails and tough plastic, while the universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil.


  • Colour: yellow
  • Length 152mm
  • Tooth pitch 3.6 - 5.1mm
  • Pack quantity: 5
  • Manufacturer's part DT2359-QZ
Type Blade
Blade Length 152mm
Blade Material HCS / HSS
Material Suitability Plastic, wood
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot