DEWALT DT2351-QZ Sabre Blade Fine Fast Cuts & Curve Cutting in Wood 152mm Pk 5

Order Code:

84-3517

Brand: DEWALT MPN: DT2351-QZ EAN-13: 5035048033319
  • Country of Origin: USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £16.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This pack of 5 sabre blades from DeWalt has bi-metal construction, combining HCS and HSS for increased flexibility and durability. They can be used for fine, fast cuts, especially for curve cutting in wood and plastic. The universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil.


  • Colour: yellow
  • Length: 152mm
  • Tooth pitch: 4.2mm
  • Pack quantity: 5
  • Manufacturer's part DT2351-QZ
Type Blade
Blade Length 152mm
Blade Material HCS / HSS
Material Suitability Plastic, wood
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot