DEWALT DT20502-QZ DT20502 Impact Modular Right Angle & Flexi Attachment

MPN
DT20502-QZ
Brand
DEWALT
EAN-13
5054905283537
Order Code
97-8418
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

DEWALT DT20502 Impact Modular Right Angle & Flexi Attachment with a patented handle design (flexible shaft & modular handle) reduces vibration for added comfort and control. Durable metal gears provide up to 10x longer life. Impact ready with the strength to stand up to the power of today's impact drivers.
Fitted with a rare earth magnet and quick bit ejection for easy one-handed use. Ideal for use in confined spaces.

Part of the DEWALT Impact Modular Right Angle System.

Specifications:

Bit Holder: 1/4in.
Max. Torque: 43Nm.
Head Depth x Length: 38 x 65mm.
Overall Length: 1143mm.


Reviews

Be the first to submit a review

Trustpilot