DEWALT DT20500-QZ DT20500 Impact Modular Right Angle Attachment

MPN
DT20500-QZ
Brand
DEWALT
EAN-13
5054905283513
Order Code
97-8416
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The DEWALT DT20500 Impact Modular Right Angle Attachment with durable metal gears providing up to 10x longer life. Impact ready with the strength to stand up to the power of today's impact drivers. Fitted with a rare earth magnet and quick bit ejection for easy one-handed use. Ideal for use in confined spaces.

Part of the DEWALT Impact Modular Right Angle System.

Specifications:

Bit Holder: 1/4in.
Max. Torque: 43Nm.
Head Depth x Length: 38 x 65mm.
Overall Length: 1016mm.


Reviews

Be the first to submit a review

Trustpilot