DeWalt DT1210-XJ Trim Saw Blade 173 x 20mm x 50T Ferrous Metals

MPN
DT1210-XJ
Brand
DEWALT
EAN-13
5035048056431
Order Code
84-3445
  • Not for sale to persons under age of 18 18+

Discontinued


This 50-tooth trim saw blade from DeWalt ideal for fast cutting in wood courtesy of the heavy-duty tungsten carbide tips, which maintain a cutting edge for longer blade life. They have a thin kerf blade design which yields more cuts per charge by minimising battery drain, while the triple action sharpening process grinds the tip to a razor sharp edge for a smooth finish. These blades have been specifically designed for use with DeWalt cordless trimsaws.
  • Blade Ø: 173mm
  • Bore size: 20mm
  • Tooth count: 50
  • Kerf: 2.2mm
  • Rake: POS
  • Hook angle: +0°
  • Grind: TCG
  • Weight 33g
  • Manufacturer's part DT1210-QZ
Hook angle +0°

Trustpilot