DEWALT DCW220NT-XJ DCW220NT XR Belt Sander 18V Bare Unit in TSTAK™

MPN
DCW220NT-XJ
Brand
DEWALT
EAN-13
5035048793848
Order Code
97-8397
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The DEWALT DCW220NT XR 18V Belt Sander has a brushless motor for extended durability, efficiency and power. It also has a high no load speed, which is variable to provide ultimate speed and application control.
The sander features a direct AIRLOCK dust port and wireless tool control to ensure a cleaner and safer jobsite. WTC™ allows for remote switching on of the dust extractor when the sander is started (requires compatible DEWALT dust extractor).
A quick-release belt change system allows sanding belts to be changed effortlessly. Class leading DEWALT ergonomics ensure maximised comfort and safety.

Supplied in a T-STAK VI Kit Box. 

Includes:
Dust Bag.
Rotating Dust Port.
Sanding Belt, 80 Grit.

Bare Unit, No Battery or Charger supplied.

Specifications:

Belt Speed: 320m/min.
Belt Size: 75 x 533mm.
Weight: 3.0kg.


Reviews

Be the first to submit a review

Trustpilot