DEWALT DCV501LN-XJ DCV501LN L-Class Stick Vac 18V Bare Unit

MPN
DCV501LN-XJ
Brand
DEWALT
EAN-13
5035048738238
Order Code
97-8396
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The DEWALT DCV501L L-Class Stick Vac has a HEPA filter that captures 99.97% of particles larger than 0.3 microns. The filter can be washed/replaced, ensuring the it is kept clean and working at full efficiency over longer periods of time. A top positioned lock-on switch ensures maximum comfort in use over extended periods of time. It has a large 0.75 litre tank capacity for maximum pick up and less emptying.

Cyclonic action ensures debris is directed away from the filter, ensuring maximum suction performance is maintained over longer periods of use. An onboard LED light illuminates the work area in poor light conditions for increased user productivity. Dust L-CLASS compliant, certified for use on EU job sites, ensuring maximum user protection when in use.

Bare Unit, No Battery or Charger Supplied.

Supplied with: 1 x Crevice Tool, 1 x Extension Wand, 1 x Floor Head, 1 x Flexi Hose, 1 x Gulper Tool & Brush, 1 x HEPA Filter and 1 x Soft Tool Bag.

Specification:

Max Airflow: 1260 L/min.
Capacity: 0.75 litres
Extraction Class: L-Class
Weight: 1.5kg


Reviews

Be the first to submit a review

Trustpilot