DEWALT DCS491N XR Cordless Metal Shears 18V Bare Unit

MPN
DCS491N-XJ
Brand
DEWALT
EAN-13
5035048649084
Order Code
95-3938
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The DEWALT DCS491 XR Cordless Metal Shears have a compact, lightweight design with a D shaped, rubber overmoulded handle for comfortable use in all orientations. The variable speed trigger provides increased control, even in difficult applications. There is also an LED light for improved cut visibility.

Bare Unit, No Battery or Charger Supplied.

Specification

No Load Speed: 0-2,450/min.
Capacity: Mild Steel: 1.3mm.
Stainless Steel: 1.0mm.


Type Metal Shears
Voltage 18V
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)

Reviews

Be the first to submit a review

Trustpilot