DEWALT DCS438E2T-GB DCS438E2T XR BL Cut Off Tool 18V 2x 1.7Ah POWERSTACK™ Li-ion

MPN
DCS438E2T-GB
Brand
DEWALT
EAN-13
5035048739556
Order Code
97-8380
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £363.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DCS438E2T XR Brushless Cut Off Tool is designed to cut through a variety of materials such as metal, tile, stone, plastic and drywall/fibre cement. With both forward and reverse capability, you can conveniently change the direction of the cut depending on the application. The included dust shroud with adjustable shoe and AirLock connection allows for convenient attachment to DEWALT extractors, whilst the integrated LED lets you work in dark spaces.

POWERSTACK™ batteries deliver 50% more power* with a 25% smaller** footprint and work with all DEWALT 18V XR tools.

* Regarding 50% more power: vs DCB183 battery, not in application.
** Regarding 25% smaller pack and a more compact footprint: vs DCB183 battery.

Supplied with: 2 x 18V 1.7Ah POWERSTACK™ Li-ion Batteries, 1 x POWERSTACK™ Compact Charger and 1 x TSTAK™ Carry Case.

Specifications:

No Load Speed: 20,000/min.
Max. Cutting Capacity: 22mm.
Disc Ø: 76mm.
Weight: 0.8kg.


Reviews

Be the first to submit a review

Trustpilot