DEWALT DCS382N-XJ DCS382N XR Brushless Reciprocating Saw 18V Bare Unit

MPN
DCS382N-XJ
Brand
DEWALT
EAN-13
5035048748312
Order Code
97-8375
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The DEWALT DCS382 XR Brushless Reciprocating Saw has a pivoting shoe for a more comfortable cutting stance. The intelligent variable speed trigger and lock-off switch allow for quick controlled cuts and enhanced work safety. A two-position blade clamp allows for flush cutting and improved versatility.

Fitted with an ergonomic handle and rubber overmould for ultimate end-user comfort. Other features include a twist-action keyless blade clamp for quick and easy blade change and an LED work light for improved visibility of cut.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Strokes at No Load: 0-3,200/min.
Stroke Length: 28mm.
Capacity: Wood 300mm, Steel Sections & Pipes 130mm, PVC 160mm.
Weight: 2.3kg.


Reviews

Be the first to submit a review

Trustpilot