DEWALT DCS377NT-XJ DCS377NT XR Brushless Compact Bandsaw 18V Bare Unit

MPN
DCS377NT-XJ
Brand
DEWALT
EAN-13
5035048739693
Order Code
97-8373
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £245.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT DCS377 XR Brushless Compact Bandsaw is ideal for cutting lengths of metal, including threaded rod, Unistrut and steel pipework. It creates little or no sparks when cutting metal and produces a smooth cut, leaving surfaces burr-free. A variable speed dial provides complete user control in a variety of materials. Designed for one-handed use, the unit is well balanced and easy to handle in all orientations, including overhead.

Supplied as a Bare Unit - No Battery or Charger.

Supplied with: 1 x Variable Pitch Bi-Metal Blade 18 TPI and 1 x TSTAK™ Kitbox.

Specifications:

No Load Speed: 150-380/min.
Max. Cutting Height: 46mm.
Weight: 3kg (without battery).


Voltage 18V
Type Cordless Bandsaw
Battery Included No
Power N/A

Reviews

Be the first to submit a review

Trustpilot