DEWALT DCS369N-XJ DCS369N XR Brushless Reciprocating Saw 18V Bare Unit

MPN
DCS369N-XJ
Brand
DEWALT
EAN-13
5035048723197
Order Code
97-8372
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £172.83 £130.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DCS369 XR Reciprocating Saw has a brushless motor provides improved run time and durability. The intelligent variable speed trigger and lock-off switch allow for quick controlled cuts and enhanced work safety.

Its compact design allows better access to hard-to-reach cuts. The central motor position offers improved balance and ease of handling. Fitted with an ergonomic handle and rubber overmould to provide ultimate end user comfort. A twist-action, keyless blade clamp enables quick and easy blade change. There is also an LED light for improved visibility of the cut line and workpiece.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Strokes at No Load: 0-2,800/min.
Max. Cutting Capacity: Wood/PVC 90mm, Steel Section and Pipes 40mm.
Weight: 1.43kg.


Reviews

Be the first to submit a review

Trustpilot