DEWALT DCN692P2 Cordless Two Speed Framing Nailer 18 Volt 2 x 5.0Ah Li-Ion

MPN
DCN692P2-GB
Brand
DEWALT
EAN-13
5035048467763
Order Code
84-3209
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £883.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 18V cordless 2-speed framing nailer from DeWalt has two speeds (or power levels) to optimise the nailer for firing all lengths of nails. Its brushless motor technology offers the power to fire 90mm ring shank nails into soft wood and 63mm into hard woods.

The nailer has two modes: the sequential operating mode allows for precision placement, and the bump operating mode provides the user with production speed. Its mechanical rather than gas operation offers consistant performance and minimises cleaning/service requirements. There is also a tool-free stall/jam clearance minimises user down time.

The DCN692 has a versatile 30-34° magazine angle that will accept most clipped heads and off centre round head paper tapes or wire weld collated framing nails. Depths can be easily adjusted using the thumb wheel depth adjuster.

The nailer has excellent vibration and sound figures, offering fantastic user protection. The tool has an ergonomic design allowing the nailer to fit easily between a 400mm centre stud. A reversable belt/rafter hook povides increased portability and versatility on the job site. Increased visibility and durability along with protection for work-surface comes via the non-mar contact trip with lock-off to prevent accidental discharge of the fastener.


  • Input power: 18V
  • Nail Ø: 2.8-3.3mm
  • Nail length: 50-90mm
  • Magazine capacity: up to 55 nails
  • Firing mode: bump and sequential
  • Weight: 4.1kg
  • Manufacturer's part DCN692P2-XJ

Supplied with: 2x 5.0Ah XR Li-Ion battery packs with state of charge indicator, multi-voltage XR charger, reversible belt hook, non-mar tip and a heavy-duty carrying case.

Type Nailer
Length 90mm

Reviews

Be the first to submit a review

Trustpilot