DEWALT DCN662N-XJ DCN662N XR Brushless 16Ga Second Fix Straight Nailer 18V Bare

MPN
DCN662N-XJ
Brand
DEWALT
EAN-13
5902013967279
Order Code
97-8366
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The DEWALT DCN662N XR Brushless Second Fix Straight Nailer uses mechanical rather than gas operation for lower running costs and consistent performance at low temperatures. With 2 modes of operation: sequential for precision placement, and bump which provides the user with a production speed of up to 4 nails per second.

It has a micro nose for accurate nail placement, and the depth of drive can be easily adjusted using the thumb wheel depth adjuster. Trigger and contact trip lock-off help to prevent accidental discharge of the fastener. There is also a tool-free stall/jam clearance to minimise downtime.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Fastener Type: 16Ga.
Nail: Length 32-64mm, Diameter 1.6mm.
Magazine Angle: 0°.
Weight: 2.4kg.


Reviews

Be the first to submit a review

Trustpilot