DEWALT DCMPS567N XR Brushless Pole Saw 18V Bare Unit

MPN
DCMPS567N-XJ
Brand
DEWALT
EAN-13
5035048713624
Order Code
95-3893
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £192.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The DEWALT DCMPS567 XR Brushless Pole Saw offers professional performance with cordless convenience. It has a lightweight aluminium pole design with a length of 2m. This gives it the ability to reach up to 4.5m, so you can cut hard to reach branches without the use of a ladder.

The 20cm bar length makes it ideal for fast cutting in hard to reach areas, construction tasks include landscaping, site clearance, branch pruning and shrubbing. The auto oiling system enables for smooth cutting performance and reduced maintenance. For improved safety the dual switch has been designed to reduce the risk of accidental start up.

DCMPS567P1: 1 x 18V 5.0Ah Li-ion Battery
DCMPS567N: Bare Unit, No Battery or Charger

Specification:

Chain Speed: 6.5 m/s
Bar Length: 20cm
Oil Tank Capacity: 115ml
Weight: 3.8kg

The DEWALT DCMPS567N XR Brushless Pole Saw is supplied as a Bare Unit, No Battery or Charger supplied.


Type Pole Saw

Reviews

Be the first to submit a review

Trustpilot