DCMPS567N XR Brushless Pole Saw 18V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCMPS567 XR Brushless Pole Saw offers professional performance with cordless convenience. It has a lightweight aluminium pole design with a length of 2m. This gives it the ability to reach up to 4.5m, so you can cut hard to reach branches without the use of a ladder.

The 20cm bar length makes it ideal for fast cutting in hard to reach areas, construction tasks include landscaping, site clearance, branch pruning and shrubbing. The auto oiling system enables for smooth cutting performance and reduced maintenance. For improved safety the dual switch has been designed to reduce the risk of accidental start up.

DCMPS567P1: 1 x 18V 5.0Ah Li-ion Battery
DCMPS567N: Bare Unit, No Battery or Charger

Specification:

Chain Speed: 6.5 m/s
Bar Length: 20cm
Oil Tank Capacity: 115ml
Weight: 3.8kg

The DEWALT DCMPS567N XR Brushless Pole Saw is supplied as a Bare Unit, No Battery or Charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCMPS567N XR Brushless Pole Saw 18V Bare Unit
DEWALT DCMPS567N XR Brushless Pole Saw 18V Bare Unit
Standard range
Order code: 95-3893
MPN: DCMPS567N-XJ

Despatched within 2 working days - 15 in stockBack-order availability date - 07/11/2026
1+ £192.33
Price per unit Ex VAT
Pole Saw
DEWALT DCMPS567P1 XR Brushless Pole Saw 18V 1 x 5.0Ah Li-ion
DEWALT DCMPS567P1 XR Brushless Pole Saw 18V 1 x 5.0Ah Li-ion
Standard range
Order code: 95-3894
MPN: DCMPS567P1-GB

Despatched within 2 working days - 20 in stockBack-order availability date - 07/11/2026
1+ £255.87
Price per unit Ex VAT
Pole Saw

Trustpilot