DEWALT DCK694P3 Brushless 3 Speed 6 Piece Kit 18 Volt 3 x 5.0Ah Li-Ion

MPN
DCK694P3-GB
Brand
DEWALT
EAN-13
5035048555736
Order Code
84-3200
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £772.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 18V brushless 3-speed 6-piece kit from DeWalt contains the following:

The 18V DCD995 Brushless XRP Hammer Drill with a tough three speed all metal transmission for increased runtime and longer tool life. Part of the intelligent XR Lithium Ion Series designed for efficiency and faster applications.

The 18V DCF886 Brushless Impact Driver with brushless motor technology, aluminium front housing and an ergonomic handle. Includes 3 LEDs providing work piece illumination, and a 'drop in' keyless hex driver for a quick, one-handed fitment.

The 18V DCS391 Circular Saw with an intelligent trigger allowing total control over all applications. It has a powerful and highly efficient PM58 fan cooled motor with replaceable brushes, delivering up to 3,700 rotations per minute for a fast cutting action.

The 18V DCG412 Grinder has a powerful fan cooled motor and intelligent variable speed trigger and lock-off switch for enhanced work safety and control.

The 18V DCS331 Jigsaw has a keyless blade change and intelligent variable speed trigger. Accepts T-shank blades.

The 18V DCL040 LED Pivot Light has a compact, lightweight design with impact resistant housing and improved ergonomic design and rubber grip for increased comfort. The LED bulb produces 110 lumen output (10,000hr Life) with a 2-zone light pattern. The flashlight head pivots more than 90º vertically with ratchet lock.

Also includes a Multi-Voltage DCB105 XR Universal Charger varying the charge rate according to battery type to increase battery pack life. It features diagnostics with a bright LED indicator communicating the battery charge status: charged, charging, power problem, and battery too hot or too cold. Charges all XR Li-Ion DEWALT Slide Pack 10.8, 14.4, and 18V batteries.


    18V DCD995 Brushless XRP Hammer Drill
  • Chuck: 1.5-13mm
  • No load speed: 0-450/0-1,300/0-2,000/min
  • Impact rate: 0-7,650/0-22,100/0-34,000/min
  • Max torque: 80Nm
  • Drilling capacity: wood: 50mm, steel: 13mm
  • Masonry: 16mm

    18V DCF886 Brushless Impact Driver
  • Bit holder: 6.35mm (1/4in) hex
  • No load speed: 0-2,800/min
  • Impacts per minute: 0-3,200/bpm
  • Max torque: 165Nm
  • Capacity: bolt M12

    18V DCS391 Circular Saw
  • No load speed: 3,700/min
  • Max cutting depth: @90°: 55mm, @45°: 55mm
  • Blade: 165 x 20mm bore
  • Weight: 3.8kg

    18V DCG412 Grinder
  • No load speed: 7,000/min
  • Disc Ø: 125mm, M14 spindle
  • Weight: 3kg

    18V DCS331 Jigsaw
  • Strokes at no load: 0-3,000/min
  • Levels of pendulum stroke: 4
  • Stroke length: 26mm
  • Capacity: wood: 135mm, metal: 10mm
  • Manufacturer's part DCK694P3-GB

Supplied with 3x 18V 5.0Ah Li-Ion slide pack batteries and 2x DS300 tough system kit boxes.

Voltage 18V
Type Multiple tools
Cordless Yes
For Use With Masonry, steel, wood

Reviews

Be the first to submit a review

Trustpilot