DEWALT DCK690P3T-GB DCK690P3T XR Brushless 6 Piece Kit 18V 3 x 5.0Ah Li-ion

MPN
DCK690P3T-GB
Brand
DEWALT
EAN-13
5035048750629
Order Code
97-8344
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £940.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The DEWALT DCK690P3T XR Brushless 6 Piece Kit contains the following:

1 x 18V DCD796 XR Brushless Combi Drill has an ultra-compact, lightweight design. The 2-speed all-metal transmission provides increased run time and longer tool life. It offers a 15 position adjustable torque control for consistent screwdriving.

Chuck: 13mm Keyless.
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/34,000/bpm.
Torque: 27/70Nm, 15 Settings.
Capacity: Masonry/Steel 13mm, Wood 40mm.

1 x 18V DCH273 XR Brushless SDS Plus 3-Mode Hammer is fitted with an electronic clutch for consistently high torque and improved durability. Ideal for drilling anchors and fixing holes into concrete.

Modes: Rotary, SDS Hammer, Chisel Only.
No Load Speed: 0-1,100/min.
Impact Rate: 0-4,600/bpm.
Impact Energy: 2.1 joules.
Capacity: Masonry: 24mm, Metal: 13mm, Wood: 26mm.
Weight: 3.1kg.

1 x 18V DCF887 XR Brushless Impact Driver is equipped with application control. This is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-1,000/0-2,800/0-3,250/min.
Impact Rate: 0-1,800/0-2,900/0-3,800/bpm.
Max. Torque: 26/80/205Nm.
Weight: 1.56kg.

1 x 18V DCS565 XR Brushless Circular Saw has an extremely durable design, including a cast aluminium base for repetitive, accurate cuts. With optimum balance for safe, fatigue-free operation. A lock-off switch and electronic motor brake provide additional control and work safety. The dust blower and LED work light provide improved cut line visibility.

No Load Speed: 4,950/min.
Max. Cutting Depth: @45° 42mm, @90° 55mm.
Bevel Capacity: 50°.
Blade Diameter x Bore: 165 x 20mm.
Weight: 2.8kg (without battery).

1 x 18V DCS334 XR Brushless Top Handle Jigsaw has an intelligent variable speed trigger, lock-off switch and 4-position pendulum action. The quick and easy keyless blade change system accepts T-shank blades. The tool-free adjustable shoe is fitted with an anti-scratch cover that bevels to 45° in both directions. The dust port is AirLock compatible.

Strokes at No Load: 0-3,200/min.
Stroke Length: 26mm.
Bevel Capacity: 0-45°.
Capacity: Metal 10mm, Wood 135mm.
Weight: 2.1kg.

1 x 18V DCL040 XR LED Torch with a compact, lightweight design and an ergonomic, rubber grip for increased comfort. Impact resistant housing provides increased durability. The LED bulb produces a two zone light pattern. Its head pivots more than 90º vertically with a ratchet lock.

Light Output: 110 lumens.

1 x 10.8-18V DCB115 XR Multi-Voltage Charger has a compact size, making it easy to store and it is also wall mountable. A bright LED indicator communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold conditions. It is capable of charging a 2.0Ah battery pack in 30 minutes.

Also supplied with 3 x 18V 5.0Ah Li-ion Batteries and 2 x TSTAK™ Deep Toolboxes.


Reviews

Be the first to submit a review

Trustpilot