DEWALT DCK318P1D1-GB DCK318PD XR Brushless Kit 12V 1 x 2.0Ah & 1 x 5.0Ah Li-ion

MPN
DCK318P1D1-GB
Brand
DEWALT
EAN-13
5035048792995
Order Code
97-8340
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £485.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCK318PD XR Brushless Kit, contains the following:

1 x 12V DCD706 XR Brushless Sub-Compact Combi Drill has an extremely compact design, only 168mm long, allowing you to get into small, tight spaces.

The Combi Drill has a 15 position adjustable torque control for consistent screwdriving, into a wide variety of materials.

Chuck: 10mm Keyless.
No Load Speed: 0-425/0-1,500/min.
Impact Rate: 25,500/bpm.
Max. Torque: 57.5Nm, 15 Settings.
Capacity: Masonry/Steel 10mm, Wood 20mm.
Weight: 1.2kg.

The 12V DCS512 Brushless XR Circular Saw has a cast aluminium base for a repetitive, and accurate cut. The bevel angle is adjustable by up to 50°, and a lock-off switch, and electronic motor brake provide additional control, and work safety. The Saw is also fitted with an additional handle for safe two-handed work.

No Load Speed: 3,600/min.
Max. Cutting Depth: @90° 47mm, @45° 33mm.
Bevel Capacity: 50°.
Blade: 140 x 20mm Bore.
Weight: 2.2kg.

The 12V DCS353 XR Brushless Multi-Tool, with a dual-grip variable speed trigger, and lock-on feature allowing greater control when cutting, scraping, and sanding. A quick-change accessory system allows blades, and attachments to be changed quickly. The compact, lightweight design also allows improved access into confined spaces.

No Load Speed: 0-18,000/min.
Oscillation Angle: 1.6°.
Weight: 0.86kg (without battery).

Also supplied with: 1 x 12V 2.0Ah Li-ion Battery, 1 x 12V 5.0Ah Li-ion Battery, 1 x Multi-Voltage XR Charger & 1 x Toolbag.


Reviews

Be the first to submit a review

Trustpilot