DEWALT DCK2052H1E1T-GB DCK2052H1 Twin Kit 18V 1 x 1.7Ah & 1 x 5.0Ah Li-ion

MPN
DCK2052H1E1T-GB
Brand
DEWALT
EAN-13
5035048806920
Order Code
97-8332
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £599.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCK2052H1 Twin Kit contains the following:

1 x 18V DCD999 XR XRP Combi Drill comes with FlexVolt ADVANTAGE technology. This unique electronic module features pack identification technology. This enables the tool to recognise when an XR FLEXVOLT battery is attached and to then unlock even more power. A foot LED with delay feature, provides improved visibility and flashlight functionality.

Chuck Capacity: 1.5-13mm.
No Load Speed: 0-500/1,500/2,250/min.
Impact Rate: 38,250/bpm.
Max. Torque: 67Nm.
Max. Drilling Capacity: Metal 15mm, Wood 55mm, Masonry 13mm.
Weight: 1.6kg (without battery).

1 x 18V DCF850E2T XR Brushless Impact Driver comes with a 3 mode switch for enhanced control including Precision Drive which prevents damage to the material and fastener in smaller jobs. POWERSTACK™ batteries deliver 50% more power with a 25% smaller footprint and they work with all DEWALT 18V XR tools.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-1,000/2,800/3,250/min.
Impact Rate: 3,800/bpm.
Max. Torque: 205Nm.
Weight: 0.9kg.

It is supplied with:

1 x 18V POWERSTACK™ Li-ion Batteries 1.7Ah.

1 x 18V POWERSTACK™ Li-ion Batteries 5.0Ah.

1 x DCB1104 Charger.

1 x TSTAK™ Heavy-duty Kitbox.


Reviews

Be the first to submit a review

Trustpilot