DEWALT DCHJ093D1-XL EU DCHJ093 Heated LWT Puffer Jacket XL+1x18V 2Ah

MPN
DCHJ093D1-XL EU
Brand
DEWALT
EAN-13
0674326393414
Order Code
68-4484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £127.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCHJ093 Heated Lightweight Puffer Jacket provides hours of core body warmth and continuous heat. It features 3 core heating zones and 3 temperature settings. Constructed with heavy-duty materials which stand up to harsh elements. The polyester shell and lining retain warmth and resist moisture. The front zipper closure goes all the way up the stand-up collar for additional warmth.

The jacket has three exterior pockets have waterproof zippers for dry storage. As well as two interior pockets for secure storage and an alternate battery location.

Supplied with: 1 x 18V 2.0Ah Li-ion Battery and 1 x USB Charger.


Type Outerwear

Reviews

Be the first to submit a review

Trustpilot