DEWALT DCH911NK-XJ DCH911NK XR Flexvolt SDS-Max Breaker 54V Bare Unit

MPN
DCH911NK-XJ
Brand
DEWALT
EAN-13
5035048807644
Order Code
97-8327
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £898.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCH911NK XR Flexvolt SDS-Max Breaker comes with 12 chisel positions, electronic 2 stage speed and impact energy selector for total operator control. Fitted with a D handle for comfortable downward working. The DEWALT floating mechanism reduces chiselling vibration levels down to around 6m/s2 allowing for longer periods of work from such a large cordless breaker.

 It is also Wireless Tool Control compatible. This allows the extractor to be wirelessly paired with another Wireless Tool Control enabled device for automatic activation and shut down via the app.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Tool Holder: SDS-Max.
No Load Speed: 1,350-1,620/min.
Impact Energy: 27 Joules.
Weight: 12.5kg excluding battery.


Reviews

Be the first to submit a review

Trustpilot