DEWALT DCH333X2 XR FlexVolt Brushless SDS Plus Hammer 54V 2 x 3.0Ah Li-ion

MPN
DCH333X2-GB
Brand
DEWALT
EAN-13
5035048648537
Order Code
95-3825
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £634.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DCH333 XR FlexVolt Brushless SDS Plus Hammer has a brushless motor for extreme run time and reduced maintenance. Compact, lightweight and ergonomic design for improved comfort and support during extended operating periods. With rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal.

Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 30mm. Also fitted with a bright white LED with delay feature that improves visibility.

Specification

Modes: Rotary, SDS Hammer, Chisel Only.
No Load Speed: 0-1,000/min.
Impact Rate: 0-4,480/min with 3.5 joules.
Capacity: Concrete 30mm, Steel 13mm, Wood 26mm.
Weight 3.7kg.

The DEWALT DCH333X2 XR FlexVolt Brushless SDS Plus Hammer is supplied with:

2 x 54V 3.0Ah Li-ion Batteries
1 x Belt Hook
1 x Multi-Position Side Handle
1 x Multi Voltage Charger
1 x Heavy-Duty Kitbox

DEWALT XR FlexVolt batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54V batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased run time.


Type Drill

Reviews

Be the first to submit a review

Trustpilot