DEWALT DCH273P2 Brushless XR 3 Mode Hammer 18 Volt 2 x 5.0Ah Li-Ion

MPN
DCH273P2-GB
Brand
DEWALT
EAN-13
5035048556511
Order Code
84-3172
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £291.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This 18V brushless 3-mode hammer from DeWalt has a category-leading high speed drilling performance at more than 90 holes (10 x 80mm) per charge. With a rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal. The brushless motor and high capacity XR 18 Volt 5.0Ah Lithium-Ion battery platform provide extreme runtime and reduced maintenance.

It is fitted with an electronic clutch for consistently-high torque and improved durability and is ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4 to 24mm. Its compact, lightweight and ergonomic design provide improved comfort and support during extended operating periods. It also has a bright white LED with delay feature for improved visibility.

Capacities:
Hand/arm vibration: drilling 6.6m/s², chiselling: 5.4m/s², metal: 2.5m/s²
Uncertainty: K1/K2/K3 (vibration): 1.5m/s²
Sound pressure: 86dB(A)
Sound pressure uncertainty: 3dB(A)
Sound power: 97dB(A)
Sound power uncertainty: 3dB(A)

Supplied with: 2x 18V 5.0Ah Li-Ion batteries, 1x multi-voltage XR Li-Ion charger, 1x belt hook, 1x multi-position side handle and 1x heavy-duty kitbox.


  • Voltage: 18V
  • No load speed: 0-1,100/min
  • Impact energy: 2.1 Joules
  • Blows per minute: 0-4,600/bpm
  • Tool holder: SDS-Plus
  • Capacity: wood: 26mm, metal: 13mm, concrete: 24mm.
  • Length: 301mm
  • Weight: 3.1kg
  • Manufacturer's part DCH273P2-GB
Voltage 18V
Type Hammer drill
Cordless Yes
For Use With Metal, wood

Reviews

Be the first to submit a review

Trustpilot