DEWALT DCH273N Brushless XR 3-Mode Hammer 18V Bare Unit

MPN
DCH273N
Brand
DEWALT
EAN-13
5035048557334
Order Code
95-3821
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £520.00 £275.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT DCH273 Brushless XR SDS Plus Hammer has a category-leading high speed drilling performance at more than 90 holes (10 x 80mm) per charge. With a rotation stop mode for light chiselling in plaster, tiles and render, and impact stop mode for rotary only drilling in wood and metal. The brushless motor and high capacity XR 18V 5.0Ah Lithium-ion battery platform provide extreme run time and reduced maintenance.

It is fitted with an electronic clutch for consistently high torque and improved durability and is ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4 to 24mm. Its compact, lightweight and ergonomic design provide improved comfort and support during extended operating periods. It also has a bright white LED with delay feature for improved visibility.

DCH273P2: 2 x 18V 5.0Ah Li-ion Batteries
DCH273N: Bare Unit, No Battery or Charger

Specification:

Modes: Rotary, SDS Hammer, Chisel Only
No Load Speed: 0-1,100/min.
Impact Rate: 0-4,600/bpm with 2.1 joules
Capacity: Wood 26mm, Metal 13mm, Masonry 24mm
Weight: 3.1kg

Hand/Arm Vibration: Drilling 6.6m/s², Chiselling 5.4m/s², Metal 2.5m/s²
Uncertainty: K1/K2/K3 (Vibration): 1.5m/s²

Sound Pressure: 86 dBA
Sound Pressure Uncertainty: 3 dBA
Sound Power: 97 dBA
Sound Power Uncertainty: 3 dBA

The DEWALT DCH273N Brushless XR 3-Mode Hammer is a Bare Unit - No Battery or Charger supplied.


Type Drill

Reviews

Be the first to submit a review

Trustpilot