DEWALT DCH273-NT DCH273-NT XR Brushless 3-Mode Hammer 18V Bare Unit

MPN
DCH273-NT
Brand
DEWALT
Order Code
68-4478
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Type:

    SDS Drills Wet & Dry Vacuum Accessories
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £525.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCH273 XR Brushless SDS Plus Hammer has a category-leading high speed drilling performance at more than 90 holes (10 x 80mm) per charge. The hammer comes with a rotation stop mode for light chiselling in plaster, tiles and render, and impact stop mode for rotary only drilling in wood and metal. 
Fitted with an electronic clutch for consistently high torque and improved durability, and ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4 to 24mm.
Its compact, lightweight and ergonomic design provide improved comfort and support during extended operating periods. It also has a bright white LED with delay feature for improved visibility.

Specifications:

Modes: Rotary, SDS Hammer, Chisel only.
No Load Speed: 0-1,100/min.
Impact Rate: 0-4,600/bpm with 2.1 joules.
Capacity: Wood 26mm, Metal 13mm, Masonry 24mm.
Weight: 3.1kg.


Type SDS Drills

Reviews

Be the first to submit a review

Trustpilot