DEWALT DCH253 M2 SDS Plus Rotary Hammer 18 Volt 2 x 4.0Ah Li-Ion

MPN
DCH253M2-GB
Brand
DEWALT
EAN-13
5035048439098
Order Code
84-3169
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £311.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This 18V rotary hammer from DeWalt is ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm. The hammer drill has a rotation stop mode for light chiselling in plaster, tiles and render, plus an impact stop mode for rotary only drilling in wood and metal. It uses 4.0Ah 18V lithium ion batteries to deliver high performance, long life and maximum runtime.

The DCH253 features best in class vibration (6.6m/s²) to reduce user fatigue and maximise operating periods, while a bright white LED with delay feature improves visibility.

Supplied with: 2x 18V 4.0Ah XR Li-Ion batteries, 1x multi-voltage li-ion charger, 1x multi-position side handle and 1x heavy-duty kit box.
  • Volatge: 18V
  • No load speed: 0-1,200/min
  • Impact rate: 0-4,500/min with 2.1 Joules
  • Chuck: SDS Plus
  • Capacity: concrete: 24mm, steel: 13mm, wood: 26mm
  • Weight 3.1kg
  • Manufacturer's part DCH253M2-GB
Voltage 18V
Type Drill
Impact Rate 0 to 4500bpm
Weight 3.1kg

Reviews

Be the first to submit a review

Trustpilot