DEWALT DCG440N-XJ DCG440N XR FlexVolt Angle Grinder 54V Bare Unit

MPN
DCG440N-XJ
Brand
DEWALT
EAN-13
5035048748770
Order Code
97-8313
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £400.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCG440N XR FlexVolt Angle Grinder has a high-power brushless motor for extended durability, efficiency and power. An advanced electronic control module enables soft start and effective braking. The handle incorporates over moulded grips and a side handle for ultimate usability and comfort. An E-Clutch and Kickback-Brake ensure maximum user protection.

Fitted with a keyless guard allows for quick and easy guard adjustments, without tools. Dust guards and power off electronic overload protection, guard against harsh working conditions.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

No Load Speed: 6,500/min.
Disc Diameter: 180mm.
Max. Depth of Cut: 55mm.
Spindle: M14/22.23mm.
Weight: 2.2kg.


Voltage 54V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 180mm

Reviews

Be the first to submit a review

Trustpilot