DEWALT DCG414N FlexVolt XR Grinder 125mm 54V Bare Unit

MPN
DCG414N-XJ
Brand
DEWALT
EAN-13
5035048638699
Order Code
95-3814
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £380.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCG414XR FlexVolt Grinder has a brushless motor for improved performance, even in demanding applications. With a recessed spindle lock design that allows max depth of cut and greater protection to the button, especially when its used in confined spaces.

The electronic brake stops the wheel quickly when the trigger is disengaged and the electronic clutch reduces the kickback reaction in the event of a pinch or stall. The grinder is fitted with a rubber overmold that provides enhanced grip and comfort.

Comes with a two position side handle that offers greater comfort and control.

Specification

No Load Speed: 9,000/min.
Disc Diameter: 125mm
Spindle: M14
Weight: 2.9kg

The DEWALT DCG414N FlexVolt XR Grinder comes as a bare unit, NO battery or charger supplied.


Voltage 54V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot