DEWALT DCF921H2T-GB DCF921H2T XR BL 1/2" Impact Wrench 18V 2 x 5Ah POWERSTACK

MPN
DCF921H2T-GB
Brand
DEWALT
EAN-13
5035048806449
Order Code
97-8299
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £409.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The DEWALT DCF921H2T XR BL 1/2in Impact Wrench has an efficient brushless motor and 1/2in square drive with hog ring for quick socket changes. A hole in the anvil enables the securing of sockets with a retaining pin/rubber O-ring, making it the ideal impact wrench for scaffolders.
Its variable speed trigger provides complete control over all applications and tactile 4-mode select feature, a selection of different modes and speed settings for ultimate performance.

* Mode 1 Low Speed: tool operates at a reduced speed and outputs approximately 160Nm, reverse tool operates at normal speed.
* Mode 2 Mid Speed: tool operates at a reduced speed and outputs approximately 400Nm, reverse tool operates at normal speed.
* Mode 3 High Speed: tool operates at normal speed, reverse tool operates at normal speed.
* Mode 4 Precision Wrench: tool pauses before impacting to help prevent over-tightening, reverse tool lowers speed when fastening is loose to help prevent run-off.

Its ultra-compact design enables easy access in confined areas. Fitted with a comfortable rubber XR grip and switch for greater application comfort and maximum control. An ultra-bright white LED work light with a delay feature improves visibility. Brightness control allows dimming or turn off to suit the working conditions.

Comes with a 1 Year Warranty. 

It is supplied with:
2 x 18V POWERSTACK™ Li-ion Batteries 5.0Ah.
1 x DCB1104 Charger.
1 x TSTAK™ Heavy-duty Kitbox.

Specifications:

Bit Holder: 1/2in Hog Ring.
No Load Speed: 2,500/min.
Impact Rate: 3,600/bpm.
Max. Fastening Torque: 406Nm.
Nut Busting Torque: 610Nm.
Weight: 1.1kg (without battery).


Reviews

Be the first to submit a review

Trustpilot