DEWALT DCF901P1-GB DCF901P1 XR Brushless 1/2" Impact Wrench 12V 1 x 5Ah

MPN
DCF901P1-GB
Brand
DEWALT
EAN-13
5035048739488
Order Code
97-8296
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DEWALT DCF901 XR Brushless 1/2in Impact Wrench has a 3/8in hog ring anvil to suit socket preference. Fitted with an efficient brushless motor that delivers high performance, extends tool life and allows for a much shorter design. It provides up to 340Nm of fastening torque (500Nm breakaway) ensuring the removal of the tightest bolts.

Supplied with: 1 x 12V 5.0Ah Li-ion Battery, 1 x Charger and 1 x TSTAK™ Carry Case.

Specifications:

Bit Holder: 3/8in Hog Ring Anvil.
No Load Speed: 2,850/min.
Impact Rate: 3,250/bpm.
Max. Fastening Torque: 340Nm.
Max. Breakaway Torque: 500Nm.
Weight: 1kg (without battery).


Reviews

Be the first to submit a review

Trustpilot