DEWALT DCF887M1 XR Impact Driver 18V 1 x 4.0Ah Li-ion

MPN
DCF887M1-GB
Brand
DEWALT
EAN-13
5035048696644
Order Code
95-3798
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £270.70 £143.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The DEWALT DCF887M1 XR Impact Driver is equipped with application control, 3 motor speeds and torque settings. Precision drive mode offers additional control in screwdriving applications to avoid material and fastener damage.

Fitted with a high-power, brushless motor that is capable of outputting up to 205Nm of torque, ensuring heavy applications are completed quickly. It has a super lightweight and compact design and a 3 LED, halo light ring.

Supplied with: 1 x 18V 4.0Ah Li-ion Battery, 1 x Belt Hook, 1 x Magnetic Bit Holder, 1 x Multi-Voltage XR Charger and 1 x Toolbox.

Specification:

Bit Holder: 6.35mm (1/4in)
No Load Speed: 0-1,000/0-2,800/0-3,250/min.
Impact Rate: 0-3,800/bpm
Max. Torque: 205Nm
Capacity: Bolt M12
Weight: 1.34kg


Type Driver

Reviews

Be the first to submit a review

Trustpilot