DEWALT DCF860E2T-GB DCF860 E2T XR BL Impact Driver 18V 2 x 1.7Ah POWERSTACK

MPN
DCF860E2T-GB
Brand
DEWALT
EAN-13
5035048835906
Order Code
97-8287
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £298.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT DCF860 E2T XR Impact Driver has a brushless motor which delivers high performance, extends tool life and allows for a much shorter design. Fitted with a Drop & Load bit holder for easy, one-handed operation.

Its compact design makes it ideal for a wide range of applications in construction, industrial and automotive environments. The super bright 9 LED ring delivers 82 lumens and features a flashlight mode.

Supplied with: 2 x 18V 1.7Ah POWERSTACK™ Li-ion Batteries, 1 x Charger and 1 x TSTAK™ Kitbox.

POWERSTACK™ batteries deliver 50% more power* with a 25% smaller** footprint and work with all of the 18V XR tools you already have.

Specifications:

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-1,800/0-2,800/0-3,800/min.
Impact Rate: 0-4,400/bpm.
Max. Torque: 282Nm.
Weight: 1.09kg (without battery).

* Regarding 50% more power: vs DCB183 battery, not in application.

** Regarding 25% smaller pack and a more compact footprint: vs DCB183 battery.


Reviews

Be the first to submit a review

Trustpilot