DeWalt DCF680G2 Motion Activated Screwdriver 7.2 Volt 2 x 1.0Ah Li-Ion

Order Code:

84-3150

Brand: DEWALT MPN: DCF680G2-GB EAN-13: 5035048439289
  • Country of Origin:
  • View All

Discontinued


This 7.2V motion activated screwdriver from DeWalt is a powerful driver with gyroscopic operation coupled with variable speed to allow for excellent control. Bit retention is easy to achieve with a one-handed Drop 'n Load system, while the 2-position handle offers an ergonomic solution to suit the user and application. Another feature is the 16-position clutch ring ensuring repeatable accuracy of depth control with small screws, while twin LED's offer great work piece illumination. A state of charge guage displays the remaining battery charge.
  • Voltage: 7.2V
  • Max torque: 4Nm
  • No load speed: 0-430 rpm
  • Tool holder: 6.5mm
  • Weight: 0.5kg
  • Manufacturer's part DCF680G2-GB

Supplied with: 2 x 7.2 Volt 1.0Ah Li-Ion batteries, 7.2 Volt Li-Ion charger, and a heavy-duty kitbox.
Voltage 7.2V
Type Screwdriver
Battery technology 2 x 1Ah Li-ion

Trustpilot