DEWALT DCF601D2 XR Brushless Sub-Compact Screwdriver 12V 2 x 2.0Ah Li-ion

MPN
DCF601D2-GB
Brand
DEWALT
EAN-13
5035048709863
Order Code
95-3784
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £158.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The DEWALT DCF601 XR Brushless Sub-Compact Screwdriver is 36mm shorter than the previous generation, allowing access into small spaces. Its lightweight design provides ultimate portability and ease of use. With an ergonomically designed handle for optimum comfort and control.

The state of charge battery pack allows users to keep track of battery charge easily to prevent running out of battery during a job. Compatible with your existing 10.8V batteries and tools.

Supplied with: 2 x 12V 2.0Ah Li-ion Batteries, 1 x 12/18V DCB112 XR Charger, 1 x Belt Hook and 1 x TSTAK compatible Carry Case.

Specification:

No Load Speed: 0-1,100/min.
Max Torque: 8Nm, 16 Settings
Bare Unit Weight: 0.68kg


Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot