DEWALT DCE079D1G-GB Green Rotary Laser Kit 18V 1 x 2.0Ah Li-ion

MPN
DCE079D1G-GB
Brand
DEWALT
EAN-13
5035048657973
Order Code
95-3773
Country of Origin
China

No longer stocked


The DEWALT DCE079D1G Green Rotary Laser is a fully automatic rotary laser measuring tool, best suited to professional use in work site environments. Green lasers deliver a better working range, in comparison to red lasers, and are easier to see during daytime conditions.

Features an automatic horizontal and vertical self-levelling with plumb and a levelling accuracy of ±1.5m@30m. It has a 76m visibility range and a 600m working range, when used with the detector. Includes a manual single slope mode (±10 °) and a scan mode in X and Y axis. The laser incorporates a heavy-duty rubber housing, that is IP67 rated against dust and waterproof . It has also been drop tested, up to 1 metre.

Supplied with the following: 1 x Green Laser Detector, 1 x Green Laser Target Card, 1 x Green Laser Glasses, 1 x 18V 2.0Ah Li-ion Battery, 1 x 10.8, 14 & 18V DCB107 XR Li-ion Charger and 1 x DWST1-71195 TSTAK™ Deep Toolbox.

Can be powered by 18V XR or 54V FlexVolt batteries.

Specification

Accuracy: ±1.5mm.
Self-Levelling: 8º.
Working Range: 76m.
Detector Range: 600m.
Rotation Speed: 0-300/600-1,000/min.
Laser Type: GREEN.


Type Level
Accuracy ± 1.5mm
Laser Colour Green

Trustpilot